
LC50-1954SM | |
|---|---|
DigiKey Part Number | 2639-LC50-1954SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC50-1954SM |
Description | FIXED IND 1.95MH 600MA 1.7 OHM |
Customer Reference | |
Detailed Description | 1.95 mH Shielded Toroidal Inductor 600 mA 1.7Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.7Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 480kHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.700" L x 0.670" W (17.78mm x 17.02mm) | |
Height - Seated (Max) | 0.390" (9.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 10,45629 € | 1.777,57 € |
| Unit Price without VAT: | 10,45629 € |
|---|---|
| Unit Price with VAT: | 12,44299 € |

