Parametric Equivalent

LC50-1602SM | |
|---|---|
DigiKey Part Number | 2639-LC50-1602SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC50-1602SM |
Description | FIXED IND 16UH 6A 18.7 MOHM SMD |
Customer Reference | |
Detailed Description | 16 µH Shielded Toroidal Inductor 6 A 18.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 18.7mOhm Max |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.700" L x 0.670" W (17.78mm x 17.02mm) |
Current Rating (Amps) | Height - Seated (Max) 0.390" (9.91mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC50-1602SMLF | Gowanda Electronics | 0 | 2639-LC50-1602SMLFTR-ND | 5,82729 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 5,82729 € | 990,64 € |
| Unit Price without VAT: | 5,82729 € |
|---|---|
| Unit Price with VAT: | 6,93448 € |

