Parametric Equivalent

LC44-4052SMLF | |
|---|---|
DigiKey Part Number | 2639-LC44-4052SMLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC44-4052SMLF |
Description | FIXED IND 14UH 2.5A 85 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 µH Shielded Toroidal Inductor 2.5 A 85mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 85mOhm Max |
Series | Frequency - Self Resonant 1.3MHz |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.615" L x 0.590" W (15.62mm x 14.99mm) |
Current Rating (Amps) | Height - Seated (Max) 0.390" (9.91mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC44-4052SM | Gowanda Electronics | 0 | 2639-LC44-4052SMTR-ND | 8,01016 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,01016 € | 2.002,54 € |
| Unit Price without VAT: | 8,01016 € |
|---|---|
| Unit Price with VAT: | 9,53209 € |

