Parametric Equivalent

LC44-1402SM | |
|---|---|
DigiKey Part Number | 2639-LC44-1402SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC44-1402SM |
Description | FIXED IND 14UH 4.9A 22.3 MOHM |
Customer Reference | |
Detailed Description | 14 µH Shielded Toroidal Inductor 4.9 A 22.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 22.3mOhm Max |
Series | Frequency - Self Resonant 19MHz |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.615" L x 0.590" W (15.62mm x 14.99mm) |
Current Rating (Amps) | Height - Seated (Max) 0.390" (9.91mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC44-1402SMLF | Gowanda Electronics | 0 | 2639-LC44-1402SMLFTR-ND | 7,68888 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,68888 € | 1.922,22 € |
| Unit Price without VAT: | 7,68888 € |
|---|---|
| Unit Price with VAT: | 9,14977 € |

