Parametric Equivalent

LC37-7302SMLF | |
|---|---|
DigiKey Part Number | 2639-LC37-7302SMLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC37-7302SMLF |
Description | FIXED IND 73UH 1.3A 290 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 73 µH Shielded Toroidal Inductor 1.3 A 290mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 290mOhm Max |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.565" L x 0.560" W (14.35mm x 14.22mm) |
Current Rating (Amps) | Height - Seated (Max) 0.360" (9.14mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC37-7302SM | Gowanda Electronics | 0 | 2639-LC37-7302SMTR-ND | 5,93686 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 290 | 5,93686 € | 1.721,69 € |
| Unit Price without VAT: | 5,93686 € |
|---|---|
| Unit Price with VAT: | 7,06486 € |

