Parametric Equivalent

LC30-5201SM | |
|---|---|
DigiKey Part Number | 2639-LC30-5201SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC30-5201SM |
Description | FIXED IND 5.2UH 5.1A 17.3 MOHM |
Customer Reference | |
Detailed Description | 5.2 µH Shielded Toroidal Inductor 5.1 A 17.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 17.3mOhm Max |
Series | Frequency - Self Resonant 72MHz |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.440" L x 0.435" W (11.18mm x 11.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.360" (9.14mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC30-5201SMLF | Gowanda Electronics | 0 | 2639-LC30-5201SMLFTR-ND | 4,97191 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 430 | 4,97191 € | 2.137,92 € |
| Unit Price without VAT: | 4,97191 € |
|---|---|
| Unit Price with VAT: | 5,91657 € |

