Parametric Equivalent

LC30-1232SMLF | |
|---|---|
DigiKey Part Number | 2639-LC30-1232SMLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC30-1232SMLF |
Description | FIXED IND 12.3UH 3.2A 43.4 MOHM |
Customer Reference | |
Detailed Description | 12.3 µH Shielded Toroidal Inductor 3.2 A 43.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 43.4mOhm Max |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.440" L x 0.435" W (11.18mm x 11.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.360" (9.14mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC30-1232SM | Gowanda Electronics | 0 | 2639-LC30-1232SMTR-ND | 5,22688 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 430 | 5,22688 € | 2.247,56 € |
| Unit Price without VAT: | 5,22688 € |
|---|---|
| Unit Price with VAT: | 6,21999 € |

