Parametric Equivalent

LC20-7001SM | |
|---|---|
DigiKey Part Number | 2639-LC20-7001SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC20-7001SM |
Description | FIXED IND 7UH 2.1A 70 MOHM SMD |
Customer Reference | |
Detailed Description | 7 µH Shielded Toroidal Inductor 2.1 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Frequency - Self Resonant 55MHz |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.340" L x 0.340" W (8.64mm x 8.64mm) |
Current Rating (Amps) | Height - Seated (Max) 0.270" (6.86mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC20-7001SMLF | Gowanda Electronics | 0 | 2639-LC20-7001SMLFTR-ND | 3,62270 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 3,62270 € | 2.535,89 € |
| Unit Price without VAT: | 3,62270 € |
|---|---|
| Unit Price with VAT: | 4,31101 € |

