Parametric Equivalent

LC20-2272SMLF | |
|---|---|
DigiKey Part Number | 2639-LC20-2272SMLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC20-2272SMLF |
Description | FIXED IND 22.7UH 1.6A 125 MOHM |
Customer Reference | |
Detailed Description | 22.7 µH Shielded Toroidal Inductor 1.6 A 125mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 125mOhm Max |
Series | Frequency - Self Resonant 23MHz |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.340" L x 0.340" W (8.64mm x 8.64mm) |
Current Rating (Amps) | Height - Seated (Max) 0.270" (6.86mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC20-2272SM | Gowanda Electronics | 0 | 2639-LC20-2272SMTR-ND | 3,84444 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 3,84444 € | 2.691,11 € |
| Unit Price without VAT: | 3,84444 € |
|---|---|
| Unit Price with VAT: | 4,57488 € |

