Parametric Equivalent

HL8527-305KLF | |
|---|---|
DigiKey Part Number | 2639-HL8527-305KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HL8527-305KLF |
Description | FIXED IND 30MH 59MA 125 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 mH Unshielded Molded Inductor 59 mA 125Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 125Ohm Max |
Series | Q @ Freq 55 @ 70kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 220kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 70 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.865" L x 0.270" W (21.97mm x 6.86mm) |
Current Rating (Amps) | Height - Seated (Max) 0.290" (7.37mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HL8527-305K | Gowanda Electronics | 0 | 2639-HL8527-305KTR-ND | 8,75975 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 8,75975 € | 4.204,68 € |
| Unit Price without VAT: | 8,75975 € |
|---|---|
| Unit Price with VAT: | 10,42410 € |

