Direct

HC68-1762SM | |
|---|---|
DigiKey Part Number | 2639-HC68-1762SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HC68-1762SM |
Description | FIXED IND 17.6UH 9.32A 12.3 MOHM |
Customer Reference | |
Detailed Description | 17.6 µH Shielded Toroidal Inductor 9.32 A 12.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 12.3mOhm Max |
Series | Frequency - Self Resonant 24MHz |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.945" L x 0.940" W (24.00mm x 23.88mm) |
Current Rating (Amps) | Height - Seated (Max) 0.400" (10.16mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-53683NL | Pulse Electronics | 4 | 553-1387-ND | 2,56000 € | Direct |
| HCT-682 | Delevan | 0 | HCT-682-ND | 8,05840 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 8,68667 € | 1.303,00 € |
| Unit Price without VAT: | 8,68667 € |
|---|---|
| Unit Price with VAT: | 10,33714 € |


