Parametric Equivalent

HC50-6501SMLF | |
|---|---|
DigiKey Part Number | 2639-HC50-6501SMLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HC50-6501SMLF |
Description | FIXED IND 6.5UH 12A 6.6 MOHM SMD |
Customer Reference | |
Detailed Description | 6.5 µH Shielded Toroidal Inductor 12 A 6.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6.6mOhm Max |
Series | Frequency - Self Resonant 55MHz |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.740" L x 0.740" W (18.80mm x 18.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.400" (10.16mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HC50-6501SM | Gowanda Electronics | 0 | 2639-HC50-6501SMTR-ND | 7,73595 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,73595 € | 1.547,19 € |
| Unit Price without VAT: | 7,73595 € |
|---|---|
| Unit Price with VAT: | 9,20578 € |

