
HC50-1702SMLF | |
|---|---|
DigiKey Part Number | 2639-HC50-1702SMLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HC50-1702SMLF |
Description | FIXED IND 17UH 7.58A 17 MOHM SMD |
Customer Reference | |
Detailed Description | 17 µH Shielded Toroidal Inductor 7.58 A 17mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 29MHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.740" L x 0.740" W (18.80mm x 18.80mm) | |
Height - Seated (Max) | 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,83335 € | 1.566,67 € |
| Unit Price without VAT: | 7,83335 € |
|---|---|
| Unit Price with VAT: | 9,32169 € |

