Parametric Equivalent

HC37-4201SM | |
|---|---|
DigiKey Part Number | 2639-HC37-4201SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HC37-4201SM |
Description | FIXED IND 4.2UH 9.83A 7.9 MOHM |
Customer Reference | |
Detailed Description | 4.2 µH Shielded Toroidal Inductor 9.83 A 7.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.9mOhm Max |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.615" L x 0.615" W (15.62mm x 15.62mm) |
Current Rating (Amps) | Height - Seated (Max) 0.370" (9.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HC37-4201SMLF | Gowanda Electronics | 0 | 2639-HC37-4201SMLFTR-ND | 6,19784 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,19784 € | 1.549,46 € |
| Unit Price without VAT: | 6,19784 € |
|---|---|
| Unit Price with VAT: | 7,37543 € |

