
GT20-503-1 | |
|---|---|
DigiKey Part Number | 2639-GT20-503-1-ND |
Manufacturer | |
Manufacturer Product Number | GT20-503-1 |
Description | FIXED IND 500UH 276 MOHM TH |
Customer Reference | |
Detailed Description | 500 µH Unshielded Toroidal Inductor 276mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 276mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Supplier Device Package Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 0.925" Dia x 0.600" L (23.50mm x 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,04980 € | 702,49 € |
| Unit Price without VAT: | 14,04980 € |
|---|---|
| Unit Price with VAT: | 16,71926 € |

