
GT20-502-7LF | |
|---|---|
DigiKey Part Number | 2639-GT20-502-7LF-ND |
Manufacturer | |
Manufacturer Product Number | GT20-502-7LF |
Description | FIXED IND 50UH 13 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 µH Unshielded Toroidal Inductor 13mOhm Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 14A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 13mOhm |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Supplier Device Package Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 1.500" Dia x 0.650" L (38.10mm x 16.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 21,86000 € | 590,22 € |
| Unit Price without VAT: | 21,86000 € |
|---|---|
| Unit Price with VAT: | 26,01340 € |

