
GT20-502-2LF | |
|---|---|
DigiKey Part Number | 2639-GT20-502-2LF-ND |
Manufacturer | |
Manufacturer Product Number | GT20-502-2LF |
Description | FIXED IND 50UH 25 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 µH Unshielded Toroidal Inductor 25mOhm Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 25mOhm |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Supplier Device Package Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 0.850" Dia x 0.500" L (21.59mm x 12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117 | 5,57444 € | 652,21 € |
| Unit Price without VAT: | 5,57444 € |
|---|---|
| Unit Price with VAT: | 6,63358 € |

