
GT20-502-1LF | |
|---|---|
DigiKey Part Number | 2639-GT20-502-1LF-ND |
Manufacturer | |
Manufacturer Product Number | GT20-502-1LF |
Description | FIXED IND 50UH 61 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 µH Unshielded Toroidal Inductor 61mOhm Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 61mOhm |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Inductance | Supplier Device Package Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 0.600" Dia x 0.340" L (15.24mm x 8.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | 5,07734 € | 649,90 € |
| Unit Price without VAT: | 5,07734 € |
|---|---|
| Unit Price with VAT: | 6,04203 € |

