
GT20-502-10LF | |
|---|---|
DigiKey Part Number | 2639-GT20-502-10LF-ND |
Manufacturer | |
Manufacturer Product Number | GT20-502-10LF |
Description | FIXED IND 50UH 16 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 µH Unshielded Toroidal Inductor 16mOhm Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | 16A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 16mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | Radial, Vertical (Open) | |
Size / Dimension | 1.800" Dia x 0.775" L (45.72mm x 19.69mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 22,98115 € | 597,51 € |
| Unit Price without VAT: | 22,98115 € |
|---|---|
| Unit Price with VAT: | 27,34757 € |

