
GT20-502-10 | |
|---|---|
DigiKey Part Number | 2639-GT20-502-10-ND |
Manufacturer | |
Manufacturer Product Number | GT20-502-10 |
Description | FIXED IND 50UH 16 MOHM TH |
Customer Reference | |
Detailed Description | 50 µH Unshielded Toroidal Inductor 16mOhm Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 16A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 16mOhm |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Inductance | Supplier Device Package Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 1.800" Dia x 0.775" L (45.72mm x 19.69mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 22,69538 € | 590,08 € |
| Unit Price without VAT: | 22,69538 € |
|---|---|
| Unit Price with VAT: | 27,00750 € |

