
GT20-253-1 | |
|---|---|
DigiKey Part Number | 2639-GT20-253-1-ND |
Manufacturer | |
Manufacturer Product Number | GT20-253-1 |
Description | FIXED IND 250UH 168 MOHM TH |
Customer Reference | |
Detailed Description | 250 µH Unshielded Toroidal Inductor 168mOhm Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | 2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 168mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | Radial, Vertical (Open) | |
Size / Dimension | 0.800" Dia x 0.475" L (20.32mm x 12.07mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 6,23143 € | 654,30 € |
| Unit Price without VAT: | 6,23143 € |
|---|---|
| Unit Price with VAT: | 7,41540 € |

