
GT20-202-5LF | |
|---|---|
DigiKey Part Number | 2639-GT20-202-5LF-ND |
Manufacturer | |
Manufacturer Product Number | GT20-202-5LF |
Description | FIXED IND 20UH 20 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 µH Unshielded Toroidal Inductor 20mOhm Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | 10A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | Radial, Vertical (Open) | |
Size / Dimension | 0.940" Dia x 0.640" L (23.88mm x 16.26mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 5,74061 € | 654,43 € |
| Unit Price without VAT: | 5,74061 € |
|---|---|
| Unit Price with VAT: | 6,83133 € |

