
GT20-202-2LF | |
|---|---|
DigiKey Part Number | 2639-GT20-202-2LF-ND |
Manufacturer | |
Manufacturer Product Number | GT20-202-2LF |
Description | FIXED IND 20UH 29 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 µH Unshielded Toroidal Inductor 29mOhm Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 29mOhm |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Supplier Device Package Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 0.500" Dia x 0.300" L (12.70mm x 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 4,51063 € | 649,53 € |
| Unit Price without VAT: | 4,51063 € |
|---|---|
| Unit Price with VAT: | 5,36765 € |

