
GT20-202-1LF | |
|---|---|
DigiKey Part Number | 2639-GT20-202-1LF-ND |
Manufacturer | |
Manufacturer Product Number | GT20-202-1LF |
Description | FIXED IND 20UH 62 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 µH Unshielded Toroidal Inductor 62mOhm Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | 2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 62mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | Radial, Vertical (Open) | |
Size / Dimension | 0.350" Dia x 0.250" L (8.89mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 149 | 4,41483 € | 657,81 € |
| Unit Price without VAT: | 4,41483 € |
|---|---|
| Unit Price with VAT: | 5,25365 € |

