
GT20-202-1 | |
|---|---|
DigiKey Part Number | 2639-GT20-202-1-ND |
Manufacturer | |
Manufacturer Product Number | GT20-202-1 |
Description | FIXED IND 20UH 62 MOHM TH |
Customer Reference | |
Detailed Description | 20 µH Unshielded Toroidal Inductor 62mOhm Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 62mOhm |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Supplier Device Package Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 0.350" Dia x 0.250" L (8.89mm x 6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 149 | 4,39483 € | 654,83 € |
| Unit Price without VAT: | 4,39483 € |
|---|---|
| Unit Price with VAT: | 5,22985 € |

