
GT20-102-5LF | |
|---|---|
DigiKey Part Number | 2639-GT20-102-5LF-ND |
Manufacturer | |
Manufacturer Product Number | GT20-102-5LF |
Description | FIXED IND 10UH 8 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Toroidal Inductor 8mOhm Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 8mOhm |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Supplier Device Package Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 0.850" Dia x 0.520" L (21.59mm x 13.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 5,35603 € | 648,08 € |
| Unit Price without VAT: | 5,35603 € |
|---|---|
| Unit Price with VAT: | 6,37368 € |

