
GT20-102-3 | |
|---|---|
DigiKey Part Number | 2639-GT20-102-3-ND |
Manufacturer | |
Manufacturer Product Number | GT20-102-3 |
Description | FIXED IND 10UH 12 MOHM TH |
Customer Reference | |
Detailed Description | 10 µH Unshielded Toroidal Inductor 12mOhm Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 12mOhm |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Inductance | Supplier Device Package Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 0.650" Dia x 0.370" L (16.51mm x 9.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 134 | 4,84642 € | 649,42 € |
| Unit Price without VAT: | 4,84642 € |
|---|---|
| Unit Price with VAT: | 5,76724 € |

