
GT10-116LF | |
|---|---|
DigiKey Part Number | 2639-GT10-116LF-ND |
Manufacturer | |
Manufacturer Product Number | GT10-116LF |
Description | FIXED IND 49UH 7A 20 MOHM TH |
Customer Reference | |
Detailed Description | 49 µH Unshielded Toroidal Inductor 7 A 20mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | -12%, +30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | Radial, Vertical (Open) | |
Size / Dimension | 1.300" Dia x 0.610" W (33.02mm x 15.49mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 21,52321 € | 602,65 € |
| Unit Price without VAT: | 21,52321 € |
|---|---|
| Unit Price with VAT: | 25,61262 € |

