
GT10-114BLF | |
|---|---|
DigiKey Part Number | 2639-GT10-114BLF-ND |
Manufacturer | |
Manufacturer Product Number | GT10-114BLF |
Description | FIXED IND 55UH 5A 20 MOHM TH |
Customer Reference | |
Detailed Description | 55 µH Unshielded Toroidal Inductor 5 A 20mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 20mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Material - Core | Supplier Device Package Radial, Vertical (Open) |
Inductance | Size / Dimension 0.950" L x 0.600" W (24.13mm x 15.24mm) |
Tolerance -12%, +30% | Height - Seated (Max) 1.070" (27.18mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT10-114B | Gowanda Electronics | 0 | 2639-GT10-114B-ND | 27,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 27,68000 € | 692,00 € |
| Unit Price without VAT: | 27,68000 € |
|---|---|
| Unit Price with VAT: | 32,93920 € |

