Parametric Equivalent

GT10-114 | |
|---|---|
DigiKey Part Number | 2639-GT10-114-ND |
Manufacturer | |
Manufacturer Product Number | GT10-114 |
Description | FIXED IND 55UH 5A 20 MOHM TH |
Customer Reference | |
Detailed Description | 55 µH Unshielded Toroidal Inductor 5 A 20mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Supplier Device Package Radial, Vertical (Open) |
Tolerance -12%, +30% | Size / Dimension 1.000" Dia x 0.510" W (25.40mm x 12.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT10-114LF | Gowanda Electronics | 0 | 2639-GT10-114LF-ND | 19,89533 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 19,89533 € | 596,86 € |
| Unit Price without VAT: | 19,89533 € |
|---|---|
| Unit Price with VAT: | 23,67544 € |

