
GT10-109BLF | |
|---|---|
DigiKey Part Number | 2639-GT10-109BLF-ND |
Manufacturer | |
Manufacturer Product Number | GT10-109BLF |
Description | FIXED IND 152UH 4A 70 MOHM TH |
Customer Reference | |
Detailed Description | 152 µH Unshielded Toroidal Inductor 4 A 70mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Material - Core | Supplier Device Package Radial, Vertical (Open) |
Inductance | Size / Dimension 1.250" L x 0.700" W (31.75mm x 17.78mm) |
Tolerance -12%, +30% | Height - Seated (Max) 1.330" (33.78mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 27,61840 € | 690,46 € |
| Unit Price without VAT: | 27,61840 € |
|---|---|
| Unit Price with VAT: | 32,86590 € |

