Parametric Equivalent

GT10-105 | |
|---|---|
DigiKey Part Number | 2639-GT10-105-ND |
Manufacturer | |
Manufacturer Product Number | GT10-105 |
Description | FIXED IND 142UH 3A 90 MOHM TH |
Customer Reference | |
Detailed Description | 142 µH Unshielded Toroidal Inductor 3 A 90mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 90mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Supplier Device Package Radial, Vertical (Open) |
Tolerance -12%, +30% | Size / Dimension 0.970" Dia x 0.470" W (24.64mm x 11.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT10-105LF | Gowanda Electronics | 0 | 2639-GT10-105LF-ND | 14,89620 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,89620 € | 744,81 € |
| Unit Price without VAT: | 14,89620 € |
|---|---|
| Unit Price with VAT: | 17,72648 € |

