
GT10-104LF | |
|---|---|
DigiKey Part Number | 2639-GT10-104LF-ND |
Manufacturer | |
Manufacturer Product Number | GT10-104LF |
Description | FIXED IND 61UH 3A 50 MOHM TH |
Customer Reference | |
Detailed Description | 61 µH Unshielded Toroidal Inductor 3 A 50mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 50mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Supplier Device Package Radial, Vertical (Open) |
Tolerance -12%, +30% | Size / Dimension 0.860" Dia x 0.360" W (21.85mm x 9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 6,30913 € | 649,84 € |
| Unit Price without VAT: | 6,30913 € |
|---|---|
| Unit Price with VAT: | 7,50786 € |

