
GT10-104B | |
|---|---|
DigiKey Part Number | 2639-GT10-104B-ND |
Manufacturer | |
Manufacturer Product Number | GT10-104B |
Description | FIXED IND 61UH 3A 50 MOHM TH |
Customer Reference | |
Detailed Description | 61 µH Unshielded Toroidal Inductor 3 A 50mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | -12%, +30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | Radial, Vertical (Open) | |
Size / Dimension | 0.830" L x 0.450" W (21.08mm x 11.43mm) | |
Height - Seated (Max) | 0.960" (24.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 20,06133 € | 601,84 € |
| Unit Price without VAT: | 20,06133 € |
|---|---|
| Unit Price with VAT: | 23,87298 € |

