
GP3484S-180MLF | |
|---|---|
DigiKey Part Number | 2639-GP3484S-180MLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP3484S-180MLF |
Description | FIXED IND 18UH 1A 120 MOHM SMD |
Customer Reference | |
Detailed Description | 18 µH Shielded Inductor 1 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 120mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.280" L x 0.280" W (7.10mm x 7.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,08083 € | 1.080,83 € |
| Unit Price without VAT: | 1,08083 € |
|---|---|
| Unit Price with VAT: | 1,28619 € |

