
GP3125-2R2MLF | |
|---|---|
DigiKey Part Number | 2639-GP3125-2R2MLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP3125-2R2MLF |
Description | FIXED IND 2.2UH 7A 20 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 7 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05813 € | 1.058,13 € |
| Unit Price without VAT: | 1,05813 € |
|---|---|
| Unit Price with VAT: | 1,25917 € |

