
GP3074-470MLF | |
|---|---|
DigiKey Part Number | 2639-GP3074-470MLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP3074-470MLF |
Description | FIXED IND 47UH 1.3A 260 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 1.3 A 260mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 260mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.185" (4.70mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04973 € | 1.049,73 € |
| Unit Price without VAT: | 1,04973 € |
|---|---|
| Unit Price with VAT: | 1,24918 € |

