
GP3073-4R7MLF | |
|---|---|
DigiKey Part Number | 2639-GP3073-4R7MLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP3073-4R7MLF |
Description | FIXED IND 4.7UH 3.5A 50 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 3.5 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.140" (3.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06294 € | 1.062,94 € |
| Unit Price without VAT: | 1,06294 € |
|---|---|
| Unit Price with VAT: | 1,26490 € |

