
GP3073-470MLF | |
|---|---|
DigiKey Part Number | 2639-GP3073-470MLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP3073-470MLF |
Description | FIXED IND 47UH 1.16A 360 MOHM |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 1.16 A 360mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 360mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.140" (3.55mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05813 € | 1.058,13 € |
| Unit Price without VAT: | 1,05813 € |
|---|---|
| Unit Price with VAT: | 1,25917 € |

