
GP3042-6R8MLF | |
|---|---|
DigiKey Part Number | 2639-GP3042-6R8MLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP3042-6R8MLF |
Description | FIXED IND 6.8UH 730A 60 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 730 µA 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 60mOhm Max |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.185" L x 0.185" W (4.70mm x 4.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04973 € | 1.049,73 € |
| Unit Price without VAT: | 1,04973 € |
|---|---|
| Unit Price with VAT: | 1,24918 € |

