
GCS-300VCLF | |
|---|---|
DigiKey Part Number | 2639-GCS-300VCLF-ND |
Manufacturer | |
Manufacturer Product Number | GCS-300VCLF |
Description | VERT CURRENT SENSE TRANSFORMER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 11Ohm 180 mH Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gowanda Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | - | |
Type | Non-Invasive (Solid Core) | |
Inductance | 180 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 300:1 | |
DC Resistance (DCR) | 11Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.670" L x 0.375" W (17.02mm x 9.53mm) | |
Height - Seated (Max) | 0.800" (20.32mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,44480 € | 822,24 € |
| Unit Price without VAT: | 16,44480 € |
|---|---|
| Unit Price with VAT: | 19,56931 € |

