Image for GCS-100VCLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCS-100VCLF

DigiKey Part Number
2639-GCS-100VCLF-ND
Manufacturer
Manufacturer Product Number
GCS-100VCLF
Description
VERT CURRENT SENSE TRANSFORMER
Customer Reference
Detailed Description
Current Sense Transformer 1.4Ohm 20 mH Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Ratio
100:1
Manufacturer
Gowanda Electronics
DC Resistance (DCR)
1.4Ohm
Series
Mounting Type
Through Hole
Packaging
Bulk
Size / Dimension
0.670" L x 0.375" W (17.02mm x 9.53mm)
Part Status
Active
Height - Seated (Max)
0.800" (20.32mm)
Type
Non-Invasive (Solid Core)
Termination Style
PC Pin
Inductance
20 mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1136,85159 €774,23 €
Unit Price without VAT:6,85159 €
Unit Price with VAT:8,15339 €