Image for GCS-100VC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCS-100VC

DigiKey Part Number
2639-GCS-100VC-ND
Manufacturer
Manufacturer Product Number
GCS-100VC
Description
VERT CURRENT SENSE TRANSFORMER
Customer Reference
Detailed Description
Current Sense Transformer 1.4Ohm 20 mH Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gowanda Electronics
Series
Packaging
Bulk
Part Status
Active
Frequency Range
-
Type
Non-Invasive (Solid Core)
Inductance
20 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
100:1
DC Resistance (DCR)
1.4Ohm
Ratings
-
Mounting Type
Through Hole
Size / Dimension
0.670" L x 0.375" W (17.02mm x 9.53mm)
Height - Seated (Max)
0.800" (20.32mm)
Termination Style
PC Pin
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1136,93788 €783,98 €
Unit Price without VAT:6,93788 €
Unit Price with VAT:8,25608 €