Image for GCS-050VCLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCS-050VCLF

DigiKey Part Number
2639-GCS-050VCLF-ND
Manufacturer
Manufacturer Product Number
GCS-050VCLF
Description
VERT CURRENT SENSE TRANSFORMER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sense Transformer 800mOhm 8 mH Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Ratio
50:1
Manufacturer
Gowanda Electronics
DC Resistance (DCR)
800mOhm
Series
Mounting Type
Through Hole
Packaging
Bulk
Size / Dimension
0.670" L x 0.375" W (17.02mm x 9.53mm)
Part Status
Active
Height - Seated (Max)
0.800" (20.32mm)
Type
Non-Invasive (Solid Core)
Termination Style
PC Pin
Inductance
8 mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1166,70759 €778,08 €
Unit Price without VAT:6,70759 €
Unit Price with VAT:7,98203 €