GA5-564K is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 2,93420 €
Datasheet
Image for GA5-564K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA5-564K

DigiKey Part Number
2639-GA5-564KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA5-564K
Description
FIXED IND 5.6MH 63MA 50 OHM TH
Customer Reference
Detailed Description
5.6 mH Unshielded Toroidal Inductor 63 mA 50Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
40mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
50Ohm Max
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
400kHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Toroidal
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Supplier Device Package
Axial
Current Rating (Amps)
Size / Dimension
0.160" Dia x 0.400" L (4.06mm x 10.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA5-564KLFGowanda Electronics02639-GA5-564KLFTR-ND2,93420 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,93420 €7.335,50 €
Manufacturers Standard Package
Unit Price without VAT:2,93420 €
Unit Price with VAT:3,49170 €