Image for GA5-474K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA5-474K

DigiKey Part Number
2639-GA5-474KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA5-474K
Description
FIXED IND 4.7MH 74MA 37 OHM TH
Customer Reference
Detailed Description
4.7 mH Unshielded Toroidal Inductor 74 mA 37Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
44mA
Shielding
Unshielded
DC Resistance (DCR)
37Ohm Max
Q @ Freq
-
Frequency - Self Resonant
450kHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.160" Dia x 0.400" L (4.06mm x 10.16mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,94756 €7.368,90 €
Manufacturers Standard Package
Unit Price without VAT:2,94756 €
Unit Price with VAT:3,50760 €