
GA5-331KLF | |
|---|---|
DigiKey Part Number | 2639-GA5-331KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA5-331KLF |
Description | HIGH CURRENT AXIAL POWER CHOKE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Toroidal Inductor Axial |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Mfr | Shielding Unshielded |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Axial |
Material - Core | Supplier Device Package Axial |
Inductance | Size / Dimension 0.160" Dia x 0.400" L (4.06mm x 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,61344 € | 6.533,60 € |
| Unit Price without VAT: | 2,61344 € |
|---|---|
| Unit Price with VAT: | 3,10999 € |

