
GA5-184KLF | |
|---|---|
DigiKey Part Number | 2639-GA5-184KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA5-184KLF |
Description | FIXED IND 1.8MH 120MA 14 OHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH Unshielded Toroidal Inductor 120 mA 14Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 71mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 14Ohm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 720kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Toroidal | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.160" Dia x 0.400" L (4.06mm x 10.16mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA5-184K | Gowanda Electronics | 0 | 2639-GA5-184KTR-ND | 2,85924 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,85924 € | 7.148,10 € |
| Unit Price without VAT: | 2,85924 € |
|---|---|
| Unit Price with VAT: | 3,40250 € |

