
GA5-183K | |
|---|---|
DigiKey Part Number | 2639-GA5-183KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA5-183K |
Description | FIXED IND 180UH 380MA 1.4 OHM TH |
Customer Reference | |
Detailed Description | 180 µH Unshielded Toroidal Inductor 380 mA 1.4Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 220mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.160" Dia x 0.400" L (4.06mm x 10.16mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,77544 € | 6.938,60 € |
| Unit Price without VAT: | 2,77544 € |
|---|---|
| Unit Price with VAT: | 3,30277 € |

