Image for GA5-102KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA5-102KLF

DigiKey Part Number
2639-GA5-102KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA5-102KLF
Description
FIXED IND 10UH 1.5A 95 MOHM TH
Customer Reference
Detailed Description
10 µH Unshielded Toroidal Inductor 1.5 A 95mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
970mA
Shielding
Unshielded
DC Resistance (DCR)
95mOhm Max
Q @ Freq
-
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.160" Dia x 0.400" L (4.06mm x 10.16mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,66786 €6.669,65 €
Manufacturers Standard Package
Unit Price without VAT:2,66786 €
Unit Price with VAT:3,17475 €